EBM36DKNS

Heilind Number:SULEBM36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKNS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM36DKNS, is a high-performance component designed for reliable and durable interconnectivity in electronic systems. Featuring a female gender and two rows of 72 positions, this connector offers versatile connectivity options. Its side hole mount type and card extender termination method ensure secure attachment to PCBs. Made with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for various applications. The cantilever contact type and straddle orientation further enhance its stability and signal integrity. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for easy integration. The matte tin termination plating ensures solderability and RoHS compliance. Whether in hi-rel or standard applications, the EBM36DKNS guarantees high performance and durability. Elevate your electronic designs with this top-of-the-line board to board connector.