EBM36DKNT

Heilind Number:SULEBM36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKNT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKNT

Detailed Description

Introducing the EBM36DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row design and cantilever contact type offer enhanced connectivity, while the threaded mount and card extender termination method provide secure attachment to PCBs. Boasting a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial systems. With 72 positions and a pitch of 3.96 mm (.156 in), it offers versatile connectivity options. The EBM36DKNT is RoHS compliant and meets stringent quality standards, making it a dependable choice for your connectivity needs.