EBM36DKRD

Heilind Number:SULEBM36DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKRD

Detailed Description

Introducing the EBM36DKRD, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Featuring two rows of 72 cantilever contacts made of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method using a card extender and clearance hole mount type allows for easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. The compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBM36DKRD for seamless and secure board-to-board connections in your electronic devices.