EBM36DKRI

Heilind Number:SULEBM36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKRI

Detailed Description

Introducing the EBM36DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors, this connector offers secure and reliable connectivity. Its threaded mount type ensures stability during operation. The termination method via card extender guarantees easy installation. Crafted with contact material in phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its performance. With 72 positions and a voltage rating of 950 VAC, it meets the needs of complex electronic systems. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating offers corrosion resistance, extending the connector's lifespan. Ideal for applications where reliability is paramount, the EBM36DKRI is a top choice for engineers in the aerospace, defense, and industrial sectors.