EBM36DKRN

Heilind Number:SULEBM36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKRN

Detailed Description

Introducing the EBM36DKRN Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 950VAC. With 72 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and Gold plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and card extender termination method make it versatile for various PCB setups. The Matte Tin termination plating ensures durability. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the EBM36DKRN for secure and efficient board-to-board connections in your electronic systems.