EBM36DKRS

Heilind Number:SULEBM36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKRS

Detailed Description

Introducing the EBM36DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender and a side hole mount type, it offers secure and efficient connectivity in two rows of 36 positions each. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm, cantilever contact type, and straddle orientation, it enables seamless integration on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its termination method through a card extender and matte tin plating ensure easy installation and long-term performance. Ideal for hi-rel applications, the EBM36DKRS is a top choice for professionals in the electronics industry. Elevate your connectivity solutions with this premium connector.