EBM36DKRT

Heilind Number:SULEBM36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKRT

Detailed Description

Introducing the EBM36DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, allowing for secure and efficient connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its reliability. With 72 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. Its threaded mount type and card extender termination method provide easy installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating guarantees long-term performance. Perfect for high-reliability applications, the EBM36DKRT is a top choice for engineers and manufacturers seeking quality connectivity solutions.