EBM36DKSD

Heilind Number:SULEBM36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKSD

Detailed Description

The EBM36DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable performance in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its two rows of 72 positions offer ample connectivity options, while the gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term durability. The straight orientation and clearance hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in extreme conditions. Its compact design, with dimensions of 9.4mm width and .61in height, allows for space-efficient PCB layout. With matte tin termination plating, it offers excellent solderability. Ideal for aerospace, military, and industrial applications, the EBM36DKSD is a reliable and high-quality connector solution.