| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKSH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DKSH |
EBM36DKSH
| Heilind Number: | SULEBM36DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKSH |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DKSH PCB connector is a high-performance component designed for reliable and efficient board-to-board or card edge connections. With two rows and 72 positions, it offers ample connectivity in a compact form. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures durability and excellent signal transmission. The cantilever contact type and clearance hole mount make for easy and secure installation. Operating at voltage levels of up to 950 VAC and with an amperage of 3A, it is suitable for various applications. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees stable performance even in harsh environments. The EBM36DKSH is a top choice for demanding projects that require high reliability and performance in PCB connections.

