EBM36DKSI

Heilind Number:SULEBM36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKSI

Detailed Description

Introducing the EBM36DKSI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this female connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, rated for up to 950VAC and 3A. Featuring a threaded mount and through-hole termination, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation further enhance ease of use. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a sleek and space-saving solution for your PCB connectivity needs. Trust in the EBM36DKSI for high-reliability performance in critical systems.