EBM36DKSN

Heilind Number:SULEBM36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKSN

Detailed Description

Introducing the EBM36DKSN, a high-performance board-to-board PCB connector designed for optimum connectivity in electronic assemblies. Featuring two rows with a total of 72 positions, this female connector offers seamless integration for your circuitry. Crafted with durable PBT and Phosphor Bronze, it ensures reliable operation even in challenging environments. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole simplifies installation. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The Cantilever contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the EBM36DKSN for efficient and durable board-to-board connections in your electronic projects.