EBM36DKSS

Heilind Number:SULEBM36DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKSS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DKSS. This high-performance connector features a rugged construction, with a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, making it ideal for demanding industrial applications. With a current rating of 3A, gold-plated phosphor bronze contacts ensure reliable signal transmission. The connector, designed for a female gender, offers 72 positions in a 2-row configuration with a 3.96mm pitch. Its straight orientation and side hole mount type with through-hole termination provide easy installation on PCBs. The connector boasts a low-profile design, with a height of 15.49mm and a compact width of 9.4mm. Matte tin termination plating enhances durability. Whether used in aerospace, defense, or telecommunications systems, this EBM36DKSS connector guarantees secure and efficient board-to-board connections.