EBM36DKUH

Heilind Number:SULEBM36DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKUH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKUH

Detailed Description

Featuring a durable construction, the PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM36DKUH, ensures reliable connectivity in high-demand environments. Designed for female gender compatibility, this connector boasts a dual-row configuration with a total of 72 positions, accommodating complex circuitry with ease. Its clearance hole mount type and through-hole termination method offer straightforward installation on PCBs. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the cantilever contact type and right-angle orientation enhance space efficiency. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. The matte tin termination plating adds to its longevity. Measuring 13.97 mm in height and 9.4 mm in width, the connector provides a compact yet sturdy solution for your connection needs. Explore its versatility in various industries, from telecommunications to aerospace, knowing that its high reliability and performance meet stringent quality standards. Elevate your PCB designs with the EBM36DKUH connector.