EBM36DKUI

Heilind Number:SULEBM36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKUI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKUI

Detailed Description

Introducing the EBM36DKUI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and two rows of 72 female contacts, this connector offers seamless integration for a wide range of applications. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, while the cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for demanding environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. With a pitch of 3.96mm and a tail length of 6.35mm, it offers efficient signal routing. Meeting stringent industry standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBM36DKUI is a dependable solution for your connectivity needs in aerospace, defense, and industrial applications.