EBM36DKUN

Heilind Number:SULEBM36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKUN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKUN

Detailed Description

Introducing the EBM36DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a female gender with two rows, this connector offers reliable contact through its cantilever contact type made of durable phosphor bronze with gold plating. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures efficient power transmission. Its right-angle orientation and termination method through hole make it easy to install. Operating in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh environments. With 72 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. The matte tin termination plating enhances durability. Perfect for high-speed data transmission and power applications, the EBM36DKUN is a reliable choice for your connectivity needs.