EBM36DKUS

Heilind Number:SULEBM36DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKUS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, EBM36DKUS. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for secure installation. With a pitch of 3.96mm (.156 in) and cantilever contact type, it ensures reliable connectivity. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity. Operating at up to 950 VAC and 3A, it provides robust power transmission. The connector's right-angle orientation and 72 positions make it versatile for various PCB setups. It has a tail length of 6.35mm (.25 in) and a low profile with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in). With termination through holes and matte tin plating, it guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for demanding industrial and electronic applications, this connector ensures seamless board-to-board connections with uncompromised performance. Elevate your connectivity solutions with the EBM36DKUS.