EBM36DRAH-S37

Heilind Number:SULEBM36DRAH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRAH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRAH-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRAH-S37

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM36DRAH-S37, is a high-quality, high-performance component designed for demanding electronic applications. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. Its 72 positions spread across 2 rows with a 3.96mm pitch offer ample connectivity options, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. The right-angle orientation and compact dimensions of 10.95mm height and 11.13mm width make it ideal for space-constrained applications. With matte tin termination plating, this connector guarantees long-term performance and durability. Whether for industrial, automotive, or aerospace applications, the EBM36DRAHS37 connector meets the highest standards of quality and reliability.