Introducing the EBM36DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector boasts a 5A amperage rating and is RoHS compliant for environmental responsibility. With two rows of 72 positions each, it offers reliable connectivity in a compact form factor. The clearance hole mount type and through-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial environments. Its right-angle orientation and 3.18mm tail length provide flexibility in PCB layout. Measuring 10.95mm in height and 11.13mm in width, it offers space-saving efficiency without compromising on performance. Perfect for applications where reliability is paramount, the EBM36DRAH is a top choice for engineers and designers in need of a dependable board-to-board connection solution.