EBM36DRAS-S37

Heilind Number:SULEBM36DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRAS-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRAS-S37

Detailed Description

Introducing the EBM36DRAS-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its full bellow contact type and right-angle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The matte tin termination plating ensures secure solder connections. Measuring 10.95 mm in height and 11.13 mm in width, it fits compactly on PCBs. Ideal for aerospace, defense, and industrial applications, the EBM36DRAS-S37 delivers high reliability and performance.