EBM36DRAS

Heilind Number:SULEBM36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRAS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRAS

Detailed Description

Introducing the EBM36DRAS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a compact design featuring two rows and a right-angle orientation, this connector is ideal for space-constrained applications. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, ensures durability and excellent conductivity, rated for up to 5A and 950VAC. The Thru Hole termination method with side hole mount type offers easy and secure installation. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. RoHS compliant and featuring matte tin termination plating, it meets stringent industry standards for sustainability and performance. Perfect for use in hi-rel applications, the EBM36DRAS guarantees long-lasting and high-quality connections in your electronic projects.