| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DREH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DREH |
EBM36DREH
| Heilind Number: | SULEBM36DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DREH Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows of 72 positions, offers seamless integration with a pitch of 3.96mm (.156 inches). Crafted with precision, it boasts PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. Its clearance hole mount type and eyelet termination method facilitate easy installation. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is reliable in demanding environments, with an extended temperature range of -65 to 125°C. RoHS compliant and designed for efficiency, the EBM36DREH guarantees high-quality performance in various applications. Elevate your connectivity standards with this essential component.

