EBM36DREI

Heilind Number:SULEBM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DREI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DREI

Detailed Description

Introducing the EBM36DREI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure threaded mount and eyelet termination method for easy installation. With a dual-row design and 72 positions, it provides ample connectivity options. Gold-plated phosphor bronze contacts ensure excellent conductivity, while a 3.96mm pitch and 950VAC voltage rating meet stringent performance requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact form factor, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and full bellow contact type, the EBM36DREI guarantees long-lasting durability and performance. Whether in aerospace, defense, or industrial applications, this connector delivers the reliability and efficiency you need. Upgrade your connectivity solutions with the EBM36DREI.