EBM36DREN

Heilind Number:SULEBM36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DREN

Detailed Description

The EBM36DREN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, this connector ensures robust connectivity. Featuring a gender of female and two rows with 72 positions, it offers ample versatility for various applications. The termination method using eyelets and contact materials of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straight orientation, full bellow contact type, and no mounting requirement make it easy to integrate into systems. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, allows for efficient PCB layout. Certified to meet stringent quality standards, this product is ideal for aerospace, defense, and other high-reliability industries. Ensure seamless interconnection with the EBM36DREN.