EBM36DRES-S37

Heilind Number:SULEBM36DRES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRES-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRES-S37

Detailed Description

The EBM36DRES-S37 is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector is reliable in power-intensive environments. Featuring female gender and two rows with a total of 72 positions, it offers ample connectivity options. The side hole mount and eyelet termination method ensure secure and stable installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and full bellow contact type further enhance its performance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Perfect for board-to-board and card edge connections, the EBM36DRES-S37 is a top choice for reliable and efficient connectivity solutions.