| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRES |
EBM36DRES
| Heilind Number: | SULEBM36DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The female connector has two rows, each with 36 positions, making it ideal for complex circuitry. Its side hole mount and eyelet termination method provide secure attachment. With a pitch of 3.96mm and a compact design, it saves space on your PCB layout. Trust the EBM36DRES for high-reliability connections in aerospace, defense, and industrial applications.

