EBM36DRFI

Heilind Number:SULEBM36DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRFI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRFI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBM36DRFI. This high-quality connector features two rows with a threaded mount type for secure installation. The termination method is thru hole, ensuring reliable conductivity. Crafted with phosphor bronze contacts plated in gold, it offers excellent durability and conductivity. With a pitch of 3.96mm, it is suitable for various PCB applications. Operating at 950VAC and 5A, it guarantees efficient power transmission. The straight orientation and 72 positions make it versatile for different setups. With a tail length of 5.08mm and a connector height and width of 10.95mm and 11.13mm, respectively, it offers a compact yet robust solution. Designed for a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the EBM36DRFI connector is a reliable choice for your electronic projects.