EBM36DRFN

Heilind Number:SULEBM36DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRFN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBM36DRFN. With a contact rating of 5A and a voltage capacity of 950 VAC, this connector is designed for high-performance applications. Featuring two rows and 72 positions, it offers ample connectivity. The termination method is through-hole, ensuring secure and reliable attachment. The contacts are made of durable phosphor bronze with gold plating, enhancing conductivity and corrosion resistance. With a pitch of 3.96mm and a straight orientation, it is ideal for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it space-efficient. Matte tin termination plating adds to its reliability. Meeting stringent quality standards, it is a top choice for demanding applications in industries such as aerospace, telecommunications, and more. Upgrade your connectivity solutions with the EBM36DRFN connector.