EBM36DRFS

Heilind Number:SULEBM36DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRFS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRFS

Detailed Description

Introducing the EBM36DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the full bellow contact type offers enhanced durability. With 72 positions and a pitch of 3.96 mm, it allows for high-density mounting. The connector is equipped with side hole mount and through-hole termination, making installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is perfect for industrial and aerospace applications. Trust the EBM36DRFS for exceptional performance in your connectivity needs.