EBM36DRKH-S13

Heilind Number:SULEBM36DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKH-S13

Detailed Description

Introducing the EBM36DRKHS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 72 positions in a 3.96mm pitch, it offers ample connectivity options for your applications. The full bellow contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained systems. Trust the EBM36DRKHS13 for high-quality, high-reliability connectivity in your projects.