| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRKH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRKH-S37 |
EBM36DRKH-S37
| Heilind Number: | SULEBM36DRKH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRKH-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a robust design that ensures reliable performance in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. The dual-row configuration with 72 positions allows for efficient signal transmission. Gold-plated contacts on phosphor bronze ensure excellent conductivity and durability. The connector's straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various industries. Matte tin termination plating adds to its longevity. The EBM36DRKHS37 connector is a top choice for engineers seeking high-quality interconnect solutions.

