EBM36DRKH

Heilind Number:SULEBM36DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKH

Detailed Description

Introducing the EBM36DRKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straight orientation make it easy to mate with corresponding connectors. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Perfect for use in aerospace, military, and industrial applications, the EBM36DRKH is a top choice for high-reliability connectivity solutions.