EBM36DRKI-S13

Heilind Number:SULEBM36DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRKI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DRKI-S13. Designed for high-performance applications, this female connector features 72 positions with a 3.96mm pitch, ensuring reliable connectivity. Its threaded mount type and straddle orientation offer secure installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity, while the termination method is via card extender for convenient assembly. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is a dependable choice for various electronic systems.