EBM36DRKI

Heilind Number:SULEBM36DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKI

Detailed Description

Introducing the EBM36DRKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, accommodating 72 positions for seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures reliable performance in various operating environments, with a wide temperature range from -65 to 125°C. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Equipped with full bellow contact type and gold-plated phosphor bronze contacts, it offers excellent conductivity with a voltage rating of 950VAC and an amperage of 5A. The connector's compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with industry standards for RoHS and lead-free requirements. Trust the EBM36DRKI for efficient and durable board-to-board connections in your electronic designs.