EBM36DRKN-S13

Heilind Number:SULEBM36DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKN-S13

Detailed Description

The EBM36DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The connector offers 72 positions in a 2-row configuration, making it ideal for complex circuitry. Its Full Bellow contact type and Matte Tin termination plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The orientation of this female connector is straddle, and its tail length of 5.33 mm allows for easy installation using a card extender. With a compact height of 10.95 mm and width of 11.13 mm, it is space-efficient. This connector is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.