| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRKN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DRKN-S37 |
EBM36DRKN-S37
| Heilind Number: | SULEBM36DRKN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRKN-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRKN-S37, a high-performance board-to-board PCB connector designed for critical applications. This female connector features 72 positions spread across 2 rows, providing ample connectivity for complex circuitry. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating within a wide temperature range of -65°C to 125°C, it is suitable for harsh environments. The termination method is through-hole, ensuring secure and stable mounting. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust the EBM36DRKN-S37 for seamless and efficient PCB connections in your next project.

