EBM36DRKN

Heilind Number:SULEBM36DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKN

Detailed Description

Introducing the EBM36DRKN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic systems. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the demands of industrial applications. The female gender and 2-row design offer versatility in connectivity. Its straight orientation and thru-hole termination method make installation effortless. Each of the 72 full bellow contact positions is plated with gold for optimal signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 10.95mm in height and 11.13mm in width, it suits space-constrained layouts. Whether for aerospace, telecommunications, or automotive systems, the EBM36DRKN is the ideal choice for secure and efficient PCB connections.