EBM36DRKS-S13

Heilind Number:SULEBM36DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKS-S13

Detailed Description

Introducing the EBM36DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage capacity of 5 A, this connector ensures reliable power transmission. Featuring a gender-specific design for seamless integration, it offers two rows of 72 positions each, allowing for efficient signal transfer. The side hole mount type and card extender termination method make installation a breeze. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, this connector guarantees long-term durability. With a contact type of full bellow and orientation of straddle, it ensures secure connections even in harsh environments. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various industrial settings. The matte tin termination plating further enhances its performance. Perfect for high-reliability applications, the EBM36DRKSS13 is the ideal choice for your connectivity needs.