EBM36DRKS

Heilind Number:SULEBM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRKS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRKS

Detailed Description

Introducing the EBM36DRKS, a high-performance female board-to-board PCB connector designed for critical applications. With a compact size and a side hole mount type, this connector features two rows of 72 positions, allowing for seamless connectivity. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliability even in harsh environments. The termination method, thru-hole, offers easy and secure installation. Gold-plated contacts and a voltage rating of 950 VAC guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its straight orientation and 3.96 mm pitch provide efficient PCB assembly. With a connector height of 10.95 mm and a width of 11.13 mm, it offers a space-saving solution without compromising performance. Trust the EBM36DRKS for your demanding connectivity needs.