| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DRMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DRMD |
EBM36DRMD
| Heilind Number: | SULEBM36DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The 2-row design with 72 positions allows for versatile connectivity options, while the wire wrap termination method and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the EBM36DRMD for secure and efficient board-to-board connections in your next project.

