EBM36DRMH-S288

Heilind Number:SULEBM36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMH-S288

Detailed Description

Experience seamless and reliable connectivity with our EBM36DRMHS288 Board To Board PCB Connector, meticulously designed for high-performance applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 72 positions for extensive connectivity. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures optimal conductivity and longevity even in harsh environments. The contact type, Loop Bellow, guarantees secure connections, while the termination method of Card Extender simplifies installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The connector's compact size, with a height of 15.49mm and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust in the reliability of our EBM36DRMHS288 connector for seamless signal transmission in your PCB designs.