EBM36DRMH

Heilind Number:SULEBM36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMH

Detailed Description

Introducing the EBM36DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender connector with two rows and 72 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method allow for easy installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and a compact design, it saves space on PCBs. The matte tin termination plating adds durability and longevity to the connector. Whether used in aerospace, telecommunications, or industrial applications, the EBM36DRMH guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.