EBM36DRMI-S288

Heilind Number:SULEBM36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBM36DRMI-S288, features a robust construction of PBT and phosphor bronze, ensuring durability and reliable connectivity. With a 3A amperage and 950VAC voltage rating, it offers secure power transmission. The female connector with two rows and a threaded mount type is suitable for various applications. Utilizing a card extender termination method and loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal integrity. The 3.96mm pitch and 72 positions provide ample connectivity options, while the -65 to 125°C operating temperature range ensures performance in harsh conditions. With a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. The termination plating of matte tin enhances soldering reliability. Perfect for demanding environments, this connector is ideal for industrial and commercial use.