EBM36DRMI

Heilind Number:SULEBM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRMI

Detailed Description

Introducing the EBM36DRMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 72 contact positions for seamless connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and excellent conductivity. The termination method of wire wrap allows for secure attachment, while the gold-plated Phosphor Bronze contacts guarantee low contact resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and straight orientation make installation easy and efficient. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 inches), saves valuable space on the PCB. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount. Elevate your electronic systems with the EBM36DRMI connector.