EBM36DRMN-S288

Heilind Number:SULEBM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMN-S288

Detailed Description

The EBM36DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts, this connector offers secure and reliable connectivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is via a card extender, with a tail length of 13.84mm (.545 inches) for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its durability and performance. The connector's compact design, with dimensions of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, allows for space-efficient PCB layout. Certified for RoHS compliance, it meets international standards for environmental sustainability. Whether in aerospace, telecommunications, or industrial applications, the EBM36DRMN-S288 provides a reliable solution for your connectivity needs.