EBM36DRMS-S288

Heilind Number:SULEBM36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMS-S288

Detailed Description

This PBT and Phosphor Bronze female connector, featuring two rows with a side hole mount type, is designed for efficient card extender termination. Constructed with high-quality materials such as Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust performance in various applications. The Loop Bellow contact type and Straddle orientation contribute to secure connections. Boasting 72 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With Matte Tin termination plating and compliance with hi-rel standards, the EBM36DRMSS288 is a dependable choice for board-to-board and card edge connections.