EBM36DRMS

Heilind Number:SULEBM36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRMS

Detailed Description

Introducing our EBM36DRMS Board to Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its female gender, side hole mount type, and wire wrap termination method make installation quick and efficient. Featuring two rows of 72 gold-plated contact loops, it guarantees secure and low-resistance connections. Operating at up to 950 VAC and 3 A, with an impressive temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM36DRMS for high-quality performance in your electronic designs.