EBM36DRMT-S288

Heilind Number:SULEBM36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRMT-S288

Detailed Description

The EBM36DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. Its double-row, 72-position design with a pitch of 3.96mm allows for efficient connectivity. The termination method of card extender and orientation of straddle make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings where reliability is paramount. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. With matte tin termination plating ensuring long-term durability, the EBM36DRMT-S288 is a trusted solution for your connectivity needs.