EBM36DRMT

Heilind Number:SULEBM36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRMT

Detailed Description

Introducing our high-performance female board-to-board PCB connector, SKU EBM36DRMT, designed for critical applications requiring reliable power and signal transmission. With a contact rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees superior conductivity and corrosion resistance. The connector's threaded mount type and wire wrap termination method offer secure and stable connections. With 72 positions across two rows, it allows for extensive board-to-board mating. The connector's straight orientation and loop bellow contact type facilitate easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the reliability and durability of the EBM36DRMT connector for your high-stakes projects.