EBM36DRPH

Heilind Number:SULEBM36DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRPH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DRPH

Detailed Description

Introducing the EBM36DRPH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from a durable combination of PBT and phosphor bronze, ensuring reliable conductivity even in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it's suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination provide excellent corrosion resistance and solderability. Its straight orientation and 3.96mm pitch make it easy to integrate into PCB layouts. With a total of 72 positions and a tail length of 10.36mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the EBM36DRPH is a versatile and reliable choice for your connectivity needs.