EBM36DRPI

Heilind Number:SULEBM36DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DRPI

Detailed Description

Introducing the EBM36DRPI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 72 positions for seamless connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission with a maximum voltage of 950VAC and an amperage of 5A. The straight orientation and threaded mount type, along with a termination method of thru-hole soldering, guarantee secure and stable installation on printed circuit boards. With a tail length of 10.36mm (.408in) and a compact connector height and width of 10.95mm (.431in) and 11.13mm (.438in) respectively, it offers space-efficient integration. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, it meets stringent environmental and performance standards. Suitable for use in aerospace, defense, and other high-reliability industries, the EBM36DRPI is the ideal choice for demanding PCB interconnect applications.